
The ITT CA3100E18-11PB01 is a 5-position, 50V, 41A receptacle connector with a wall mount package type. It features a body made of aluminium, contacts made of copper with a silver plating, and is rated for operation between -55°C and 125°C. The connector is compliant with IP67, waterproof, and dust tight ratings, and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E18-11PB01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E18-11PB01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.