This 5-position receptacle has a current rating of 41A and operates within a temperature range of -55°C to 125°C. It features a shielded design and meets IP67, waterproof, and dust-tight ratings. The receptacle is designed for panel mount applications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E18-11PYB15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E18-11PYB15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
