
This 5-position circular connector features a 50V voltage rating and is constructed from aluminium with a silver-plated copper contact. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated IP65 for water resistance and dust tightness, and is available in bulk packaging. It is compliant with the MIL-DTL-5015 series and CA series, and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E18-11SF80F187 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E18-11SF80F187 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.