
This 6-position circular connector features a 50V voltage rating and is constructed from aluminium with a cadmium plating. The connector is rated for operation between -55°C and 125°C and is compliant with IP65 standards for water resistance and dust tightness. The connector is available in bulk packaging and is suitable for panel or flange mounting via crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E18-12PF80A206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E18-12PF80A206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.