
This 6-position receptacle connector features a body made of aluminium with a cadmium plating, copper contacts with silver plating, and a current rating of 22A. It is rated for operation between -55°C and 125°C and is compliant with IP67, waterproof, and dust tight ratings. The connector is packaged in bulk and has a termination type of crimp. It is not Reach SVHC compliant and is part of the MIL-DTL-5015 and CA-B series.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
