
The ITT CA3100E18-12SB15 is a 6-position shielded receptacle with a current rating of 22A and a maximum operating temperature of 125°C. It features a panel mount design and meets IP67 ratings for waterproof and dust-tight performance. The receptacle is made from aluminium with a cadmium plating and has copper and copper alloy contacts with silver plating. It is available in a bulk packaging option and is compliant with the MIL-DTL-5015 and CA-B series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E18-12SB15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E18-12SB15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.