
The ITT CA3100E18-19PBF80A176 is a 10-position receptacle connector with a current rating of 22A and a voltage rating of 50V. It is made from aluminium and features gold-plated copper contacts. The connector is rated for operation between -55°C and 125°C and is compliant with IP67, waterproof and dust tight ratings. It is available in bulk packaging and can be terminated via crimp. The connector is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |