
The ITT CA3100E18-1PB05-06 is a 10-position receptacle connector with a current rating of 22A and a voltage rating of 50V. It features a body made of aluminium with a cadmium plating and copper contacts with silver plating. The connector is rated for operation between -55°C and 125°C and is compliant with IP67, waterproof, and dust tight ratings. It is available in bulk packaging and is not Reach SVHC compliant. The connector is part of the MIL-DTL-5015 and CA-B series and is terminated with solder.
ITT CA3100E18-1PB05-06 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E18-1PB05-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.