This 10-position shielded receptacle connector features a panel mount with flanges, constructed from aluminium with copper alloy contacts and silver plating. The contacts are crimp type and the connector is rated to IP67, making it waterproof and dust tight. It is available in bulk packaging and is compliant with the MIL-DTL-5015 and CA-B series.
ITT CA3100E18-1PB05-15F0 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E18-1PB05-15F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.