
This 10-position receptacle connector features a 50V voltage rating and 22A current rating. It is constructed with an aluminium body and copper contacts with silver plating. The connector is rated for operation between -55°C and 125°C and is compliant with IP65, making it resistant to dust and water. It is available in bulk packaging and can be terminated via crimping.
ITT CA3100E18-1PF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E18-1PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.