This ITT CA3100E18-1SB05-13 is a 10-position female circular connector with a current rating of 22A and a temperature range of -55°C to 125°C. It features shielded contacts and is rated IP67 for waterproof and dust-tight applications. The connector is available in bulk packaging and has a silver-plated contact. It is designed for through-hole, panel, and flange mounting.
Checking distributor stock and pricing after the page loads.
ITT CA3100E18-1SB05-13 technical specifications.
| Contact Plating | Silver |
| Current Rating | 22A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| RoHS | Not Compliant |