
This 10-position shielded receptacle connector features a current rating of 22A and operates within a temperature range of -55°C to 125°C. It is rated IP67, making it waterproof and dust tight. The connector is made of aluminium with a cadmium plating on the body and a silver plating on the contacts, which are made of copper alloy. It is available in bulk packaging and is compliant with the MIL-DTL-5015 and CA-B series.
ITT CA3100E18-1SB05-15 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E18-1SB05-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.