
The ITT CA3100E18-22SB01 is a 3-position, 22A, 50V aluminium wall mount receptacle connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a silver-plated copper contact material and is rated for IP67, waterproof, and dust-tight conditions. The connector is compliant with the MIL-DTL-5015 and CA-B series and is packaged in bulk. It has a crimp termination and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |