
This 3-position receptacle connector features a current rating of 22A and is designed for panel mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for IP67, indicating it is waterproof and dust tight. The contacts are made of copper alloy with a silver plating, and the body is made of aluminium with a cadmium plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E18-22SBF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E18-22SBF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.