
This 4-position receptacle connector features a body made of aluminium with a cadmium plating, and contacts made of copper or copper alloy with a gold plating. It has a current rating of 22A and a voltage rating of 50V. The connector is designed for panel or flange mounting and is rated for operation between -55°C and 125°C. It is also water resistant and dust tight to IP65 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E18-4PF80A176 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E18-4PF80A176 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.