
The ITT CA3100E18-4SF80A176 is a 4-position receptacle connector with a current rating of 22A and a voltage rating of 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of aluminium with a cadmium plating and has copper contacts with gold plating. It is rated for IP65, water resistant and dust tight, and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E18-4SF80A176 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E18-4SF80A176 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.