
The ITT CA3100E18-5PB is a general purpose circular connector with a 3-position receptacle design. It features a maximum operating temperature range of -55°C to 125°C and a current rating of 41A. The connector is made from aluminium with copper contacts and silver plating. It is rated for 50V and is compliant with IP67, waterproof, and dust tight ratings. The CA3100E18-5PB is available in bulk packaging and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E18-5PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E18-5PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
