
The ITT CA3100E18-7PBF80 is a general purpose circular connector with a voltage rating of 50V and a current rating of 74A. It features a body made of aluminium with a cadmium plating and contacts made of copper alloy with a silver plating. The connector is rated for operation between -55°C and 125°C and is compliant with IP67, making it waterproof and dust tight. It is available in bulk packaging and can be terminated via crimping.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E18-7PBF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 74A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E18-7PBF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
