
The ITT CA3100E18-9PBF80 is a 7-position receptacle connector with a current rating of 41A and a maximum operating temperature of 125°C. It features a body made of aluminium, contacts made of copper with silver plating, and a termination type of crimp. The connector is rated for IP67, waterproof, and dust tight, and is compliant with the MIL-DTL-5015 and CA-B series. It is available in a bulk packaging option and has a panel and flanges mount type.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |