
Circular connector, wall mount receptacle with 7 contacts. Features an aluminum body with cadmium plating and silver-plated copper alloy contacts. Rated for 41A current and operates between -55°C and 125°C. This straight orientation connector offers IP65, water-resistant, and dust-tight protection with crimp termination.
ITT CA3100E20-15SF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Depth | 48.01mm |
| Gender | Receptacle |
| Length | 69.85mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E20-15SF80 to view detailed technical specifications.
No datasheet is available for this part.