
17-position, straight, shielded circular connector with crimp termination. Features silver-plated copper alloy contacts and an aluminum body with cadmium/chromate shell finish. Rated IP67 for waterproof and dust-tight operation, with a voltage rating of 50V and an operating temperature range of -55°C to 125°C. This panel mount receptacle offers a secure connection for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E20-29PB15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 38.4mm |
| Gender | Receptacle |
| Length | 70mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E20-29PB15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.