This 5-position circular connector features a silver-mated contact finish and a cadmium shell with an aluminum base. It is rated for 50V and has an operating temperature range of -55°C to 125°C. The connector is water-resistant and dust-tight to IP65 standards, and is packaged in bulk. It is suitable for use in environments where a high level of sealing is required.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |