
This 5-contact shielded receptacle is rated for 74A and 50V, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a crimp termination and is compliant with IP67 and MIL-DTL-5015 standards. The receptacle is made of aluminium with copper and copper alloy contacts, and has a silver plating. It is available in bulk packaging and is suitable for panel and flange mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E22-12SB05-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 74A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E22-12SB05-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.