
This 19-position circular receptacle connector features a current rating of 22A and is rated for operation between -55°C and 125°C. It is constructed from aluminium with a cadmium plating on the body and a silver plating on the contacts, which are made from a copper alloy. The connector is designed for panel and flange mounting and is compliant with IP67, waterproof, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E22-14PB05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E22-14PB05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.