
This 19-position receptacle connector features a shielded design and is rated for 22A and 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made from aluminium with a cadmium plating and features copper and copper alloy contacts with silver plating. It is compliant with IP67 and is suitable for use in waterproof and dust-tight applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E22-14PB13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E22-14PB13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.