
This 19-position circular receptacle features a 50V voltage rating and meets IP67, waterproof, and dust-tight ratings. Constructed with an aluminium shell and cadmium finish, it has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The receptacle is designed for panel and flange mounting and is rated for use in harsh environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E22-14PBF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E22-14PBF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.