This 19-position circular connector features a body made of aluminium with a cadmium plating and a silver-plated copper alloy contact. It is rated for operation between -55°C and 125°C and meets IP67, waterproof, and dust-tight ratings. The connector is available in bulk packaging and is compliant with the MIL-DTL-5015 and CA-B series standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E22-14PBF80-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E22-14PBF80-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
