
This 19-position receptacle connector features a current rating of 22A and operates within a temperature range of -55°C to 125°C. It is constructed with an aluminium body, plated with cadmium, and has copper alloy contacts with a silver plating. The connector is rated IP67, indicating its waterproof and dust-tight design. It is compliant with the MIL-DTL-5015 series and is suitable for panel and flange mounting via crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E22-14SB02-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E22-14SB02-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.