
This 19-position circular connector features a 50V voltage rating and meets IP67 waterproof and dust-tight ratings. The connector has an aluminium shell with a cadmium finish and a copper alloy contact material with a gold plating. It is rated for operation between -55°C and 125°C and is available in bulk packaging. The connector is suitable for panel or flange mounting and has a gold finish on the mating contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E22-14SBA176 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E22-14SBA176 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.