
This 8-position shielded circular connector features a 50V voltage rating and an aluminium shell with a cadmium finish. It is designed for panel or flange mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for IP65, water-resistant and dust-tight, and is compliant with MIL-DTL-5015 and CA series specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E22-18SDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E22-18SDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.