This 2-contact wall mount circular connector is designed for high-reliability applications. It features a straight body orientation and a solder cup termination method. The connector is rated for operation between -55°C and 125°C and has a maximum current rating of 74A.
ITT CA3100E22-1PB13 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 74A |
No datasheet is available for this part.