This circular connector features a straight body orientation and a solder cup termination method. It has two contacts and is designed for wall mount applications. The connector operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 1250VDC and a maximum current rating of 74A.
Checking distributor stock and pricing after the page loads.
ITT CA3100E22-1SB05 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 74A |
No datasheet is available for this part.