
This 3-position receptacle features a shielded design, a current rating of 245A, and a voltage rating of 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The receptacle is made of aluminium with copper contacts and silver plating. It is rated IP67, waterproof, and dust tight, and is compliant with the MIL-DTL-5015 and CA-B series. The receptacle is available in bulk packaging and can be mounted on a panel with flanges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E22-21PB15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 245A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E22-21PB15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.