
This 4-position receptacle connector features a shielded design and is rated for 74A at 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is panel mount with flanges and is compliant with IP65, making it water resistant and dust tight. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E22-22P15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 74A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E22-22P15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.