
This Aluminium 4-position receptacle connector features a voltage rating of 50V and is compliant with IP67, waterproof and dust tight ratings. The operating temperature range is between -55°C and 125°C. The connector is available in bulk packaging and has a crimp termination. The shell material is Aluminium with a Cadmium finish, and the contact material is Copper Alloy with a Silver plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E22-22PBF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E22-22PBF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.