
The CA3100E22-22SB is an Aluminium 4-position receptacle connector with a voltage rating of 50V. It features a body made of Aluminium with a Cadmium plating and a contact finish of Silver. The connector is rated for operation between -55°C and 125°C and is compliant with IP67, making it waterproof and dust tight. It is available in bulk packaging and can be mounted on a panel or flanges with a cable termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E22-22SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E22-22SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.