This Aluminium 4-Pin Circular Connector from ITT features a body made of Aluminium with a Cadmium plating and a Green color. It has a Silver contact finish and a Copper Alloy contact material with a Silver plating. The connector is rated for 50V and has an operating temperature range of -55°C to 125°C. It is also IP67 rated, making it waterproof and dust tight.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E22-22SB05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E22-22SB05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
