
This 8-position receptacle connector features a voltage rating of 50V and is designed for use in harsh environments with ratings of IP67, waterproof, and dust tight. The connector is constructed with an aluminium body and cadmium plating, with silver-plated contacts and a copper alloy contact material. It is suitable for use in a temperature range of -55°C to 125°C and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E22-23PB05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E22-23PB05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.