
This 8-position receptacle connector features a 50V voltage rating and is constructed from aluminium with a cadmium plating on the shell and a silver plating on the contacts. The connector is rated for operation between -55°C and 125°C and meets IP67 standards for waterproof and dust-tight performance. It is available in bulk packaging and is suitable for use in a variety of panel, flange, and cable mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E22-23PBF80-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E22-23PBF80-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
