
The ITT CA3100E22-23PWB is an 8-position receptacle connector with a voltage rating of 50V. It features a waterproof and dust-tight design, meeting IP67 ratings. The connector is made of aluminium with a cadmium plating on the shell and a silver plating on the contacts. It operates within a temperature range of -55°C to 125°C and is suitable for panel, flanges, or cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E22-23PWB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3100E22-23PWB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.