
This 8-position circular connector features a 50V voltage rating and is constructed from aluminium with a silver-plated copper contact. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated IP67, indicating it is waterproof and dust tight. It is available in bulk packaging and is suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E22-23SWB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3100E22-23SWB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
