
This 8-position, 8-contact receptacle connector is made from aluminium with a cadmium plating on the shell and a silver plating on the contacts. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 50V and has an IP67 rating for waterproof and dust tight applications. It is available in bulk packaging and can be terminated with a crimp connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E22-23SWBF80-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E22-23SWBF80-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.