
This 9-contact circular connector features a 50V voltage rating and is constructed with an aluminium shell and cadmium plating. The connector is designed for panel, flanges, or cable mounting and is rated for operation between -55°C and 125°C. It meets IP65 standards for water resistance and dust tightness, and is available in bulk packaging.
ITT CA3100E22-27PF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E22-27PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.