
This 3-position receptacle connector features a voltage rating of 50V and a current rating of 74A. It is constructed with an aluminium body, plated with cadmium, and has copper or copper alloy contacts with silver plating. The connector is rated for operation between -55°C and 125°C and is compliant with IP67, making it waterproof and dust tight. It is available in bulk packaging and can be terminated via crimping.
ITT CA3100E22-2PB02 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 74A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E22-2PB02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
