This circular connector features a single pin with a crimp termination method and a straight body orientation. It is designed for wall mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for 1750VDC and 245A, making it suitable for high-voltage applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| Max Current Rating | 245A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |