Circular connector, wall mount receptacle with a straight orientation. Features a male gender and a single position with one crimp pin contact. Constructed with an aluminum body and shell, plated in cadmium with chromate. Offers a maximum current rating of 245A and a voltage rating of 50V, operating between -55°C and 125°C. Rated IP65 for water resistance and dust tightness, with a silver-plated copper alloy contact finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E22-7PF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 41.28mm |
| Gender | Male |
| Length | 69.85mm |
| Max Current Rating | 245A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E22-7PF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.