
This 7-position receptacle features a 50V voltage rating and 74A current rating. It is constructed with an aluminium body and has a silver-plated copper alloy contact. The component is rated for operation between -55°C and 125°C and is compliant with IP67, making it suitable for use in harsh environments. It is available in bulk packaging and can be mounted to a panel, flanges, or cable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E24-10PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 74A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E24-10PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.