This 7-position aluminium circular connector features a cadmium-plated shell and silver-plated contacts. It is rated for operation between -55°C and 125°C and meets IP67 and waterproof standards. The connector is designed for panel, flanges, and cable mounting and is terminated with crimp connections. It is compliant with MIL-DTL-5015 and CA-B series specifications.
ITT CA3100E24-10PB02-05 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E24-10PB02-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
