The CA3100E24-10PB05-15 is a 7-position receptacle connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a current rating of 74A and a voltage rating of 50V. The connector has a shielding feature and is compliant with IP67, making it suitable for use in harsh environments. The receptacle is made of aluminium with a cadmium plating and has a silver-plated copper alloy contact material. It is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 74A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
