
This 7-position receptacle connector features an aluminium body and shell with a cadmium plating, and silver-plated contacts. It has a maximum operating temperature range of -55°C to 125°C and is rated for 50V. The connector is designed for panel, flange, wall, and cable mounting and has an IP67 rating for waterproof and dust-tight applications.
ITT CA3100E24-10PBF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E24-10PBF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.